This 0.0068uF ceramic chip capacitor features a 10VDC rating with 10% tolerance and a C0G dielectric. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is not intended for microwave applications.
Knowles 2220J0100682KCT technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J0100682KCT to view detailed technical specifications.
No datasheet is available for this part.