This Knowles 2220 ceramic capacitor features a capacitance of 0.0018uF, with a voltage rating of 1500VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 2220J1K50182KXR technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J1K50182KXR to view detailed technical specifications.
No datasheet is available for this part.