This Knowles ceramic chip capacitor features a capacitance of 0.012uF, a DC rated voltage of 200VDC, and a tolerance of 2%. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is packaged in a 2220 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 2220J2000123GFT technical specifications.
| Capacitance | 0.012uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J2000123GFT to view detailed technical specifications.
No datasheet is available for this part.