This 33 picofarad ceramic chip capacitor features a 200VDC working voltage and 5% tolerance. It is constructed with C0G dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 2220 package style with a surface mount termination style.
Knowles 2220J2000330JFR technical specifications.
| Capacitance | 33pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J2000330JFR to view detailed technical specifications.
No datasheet is available for this part.