This 470pF ceramic chip capacitor has a DC rated voltage of 500VDC and a capacitance tolerance of 10%. It is constructed with a C0G dielectric and features a surface mount package with a pad termination style. The capacitor operates over a temperature range of -55°C to 125°C and is designed for use in standard applications.
Knowles 2220J5000471KFR technical specifications.
| Capacitance | 470pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J5000471KFR to view detailed technical specifications.
No datasheet is available for this part.