The 2220Y0160560JCT is a 56pF ceramic chip capacitor from Knowles with a DC rated voltage of 16VDC and a tolerance of 5%. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 2220 package with a surface mount termination style and a maximum height of 2.5mm. It operates within a temperature range of -55°C to 125°C.
Knowles 2220Y0160560JCT technical specifications.
| Capacitance | 56pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y0160560JCT to view detailed technical specifications.
No datasheet is available for this part.