This 0.082uF ceramic chip capacitor is rated for 25VDC with a tolerance of 1%. It features a C0G dielectric and is constructed with a flat, multilayer design. The capacitor is packaged in a 2220 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 2220Y0250823FFT technical specifications.
| Capacitance | 0.082uF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y0250823FFT to view detailed technical specifications.
No datasheet is available for this part.