The Knowles 2220Y0500225KXR is a 2.2uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 2220 package. The capacitor is a multilayer ceramic (MLCC) type with a width of 5mm and a length of 5.7mm. It has a height of 4.2mm and a number of terminals of 2.
Knowles 2220Y0500225KXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0500225KXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.