The Knowles 2220 FlexiCap 0.068uF 50VDC 5% X7R Ceramic Chip Capacitor is a surface mount multilayer ceramic capacitor with a capacitance of 0.068uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction and a ceramic chip case style.
Knowles 2220Y0500683JXR technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y0500683JXR to view detailed technical specifications.
No datasheet is available for this part.