Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 1000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2220-size SMD component offers a 10% capacitance tolerance and a 2-terminal configuration. Designed with FlexiCap technology for enhanced reliability.
Knowles 2220Y1K00104KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y1K00104KXT to view detailed technical specifications.
No datasheet is available for this part.