This Knowles ceramic capacitor has a capacitance of 0.039uF and a DC rated voltage of 1000V. It is a multilayer ceramic capacitor with a 2220 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 5mm, a length of 5.7mm, and a height of 4.2mm.
Knowles 2220Y1K00393KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y1K00393KXT to view detailed technical specifications.
No datasheet is available for this part.