Knowles 2220Y1K20331JCR is a 330pF ceramic chip capacitor with a DC rated voltage of 1200VDC and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor features a C0G dielectric and a FlexiCap technology. It is available in a 2220 package with a pad termination style and a flat construction.
Knowles 2220Y1K20331JCR technical specifications.
| Capacitance | 330pF |
| Voltage | 1200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y1K20331JCR to view detailed technical specifications.
No datasheet is available for this part.