This 2220 ceramic chip capacitor from Knowles features a capacitance of 0.0056uF, a DC rated voltage of 200VDC, and a tolerance of 1%. It has a dielectric of C0G and is constructed with a flat, surface mount design. The capacitor operates within a temperature range of -55°C to 125°C and has a termination style of pad. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Knowles 2220Y2000562FCT technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y2000562FCT to view detailed technical specifications.
No datasheet is available for this part.