Multilayer Ceramic Capacitor (MLCC) with 0.1uF capacitance and 2000VDC voltage rating. Features X7R dielectric with 10% tolerance and FlexiTerm technology for enhanced reliability. Surface mountable in a 2220 package, this ceramic chip capacitor operates from -55°C to 125°C with a maximum height of 4.2mm.
Knowles 2220Y2K00104KXTWS3 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y2K00104KXTWS3 to view detailed technical specifications.
No datasheet is available for this part.