The Knowles 2220Y5000122GCR is a ceramic chip capacitor with a capacitance of 0.0012uF and a DC rated voltage of 500VDC. It features a C0G dielectric and a FlexiCap technology. The capacitor has a tolerance of 2% and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum height of 2.5mm.
Knowles 2220Y5000122GCR technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220Y5000122GCR to view detailed technical specifications.
No datasheet is available for this part.