This Knowles 2225A0160472FFT is a ceramic chip capacitor with a capacitance of 0.0047uF and a DC rated voltage of 16VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Knowles 2225A0160472FFT technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A0160472FFT to view detailed technical specifications.
No datasheet is available for this part.