The Knowles 2225A0250274JXT is a ceramic chip capacitor with a capacitance of 0.27uF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a termination style of pad. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The Knowles 2225A0250274JXT is suitable for use in a variety of applications, including those requiring a stable and reliable capacitor.
Knowles 2225A0250274JXT technical specifications.
| Capacitance | 0.27uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A0250274JXT to view detailed technical specifications.
No datasheet is available for this part.