Knowles 2225A1K20183KXT technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A1K20183KXT to view detailed technical specifications.
No datasheet is available for this part.