This Knowles 2225 ceramic chip capacitor has a capacitance of 0.047uF and is rated for 1500VDC with a 10% tolerance. It features a X7R dielectric and is constructed as a flat, surface-mount component with a pad termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is available in a 2225 package.
Knowles 2225A1K50473KXT technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A1K50473KXT to view detailed technical specifications.
No datasheet is available for this part.