Knowles 2225B153J202N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.59 |
| Manufacturer Series | 2225B(2KV,.08) |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 2225B (2KV,.08) |
| Height | 2.03 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225B153J202N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.