The Knowles 2225F0250335KXT is a ceramic chip capacitor with a capacitance of 3.3uF, rated for 25VDC and 10% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Knowles 2225F0250335KXT technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225F0250335KXT to view detailed technical specifications.
No datasheet is available for this part.