Knowles 2225H0630104FFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.3 |
| Length | 5.7 |
| Manufacturer Series | X7R |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SIZE(H RELIABILITY) |
| Height | 4.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225H0630104FFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.