This Knowles 2225 ceramic chip capacitor has a capacitance of 0.1uF and a DC rated voltage of 10VDC. It features a C0G dielectric and a tolerance of 2%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a ceramic chip case style.
Knowles 2225J0100104GCT technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0100104GCT to view detailed technical specifications.
No datasheet is available for this part.