This 0.001uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It features a C0G dielectric and a 5% tolerance. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Knowles 2225J0160102JFT technical specifications.
| Capacitance | 0.001uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0160102JFT to view detailed technical specifications.
No datasheet is available for this part.