The Knowles 2225J0250681FCR is a ceramic capacitor with a capacitance of 680pF, a voltage rating of 25VDC, and a tolerance of 1%. It has a dielectric of C0G and is constructed with a flat construction in a ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a package type of 2225.
Knowles 2225J0250681FCR technical specifications.
| Capacitance | 680pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0250681FCR to view detailed technical specifications.
No datasheet is available for this part.