This Knowles 2225 ceramic chip capacitor has a capacitance of 0.047uF and a voltage rating of 50VDC with a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is surface mountable with a pad termination style and a flat construction. It is packaged in a 2225 case style and is suitable for use in a variety of applications.
Knowles 2225J0500473KDR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0500473KDR to view detailed technical specifications.
No datasheet is available for this part.