This Knowles ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 63V. It is a multilayer ceramic (MLCC) capacitor with a 2225 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. Its dimensions are 5.7mm in width, 6.3mm in length, and 4.2mm in height.
Knowles 2225J0630222KCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J0630222KCT to view detailed technical specifications.
No datasheet is available for this part.