The 2225 82pF 1500VDC 5% C0G Surface Mount Ceramic Chip Capacitor from Knowles features a capacitance of 82pF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is constructed with a ceramic chip case style. The capacitor is designed for surface mount applications and has a termination style of pad. It is rated for a maximum voltage of 1500VDC and is classified as a multilayer ceramic (MLCC) capacitor.
Knowles 2225J1K50820JCT technical specifications.
| Capacitance | 82pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J1K50820JCT to view detailed technical specifications.
No datasheet is available for this part.