This 0.0082uF ceramic chip capacitor is rated for 200VDC with a 5% tolerance. It features a C0G dielectric and is constructed in a flat, multilayer design. The capacitor is packaged in a 2225 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Knowles 2225J2000822JCT technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J2000822JCT to view detailed technical specifications.
No datasheet is available for this part.