The Knowles 2225J2500180KCT is a multilayer ceramic capacitor with a capacitance of 18 picofarads, a DC rated voltage of 250 volts, and a tolerance of 10%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125 degrees Celsius. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
Knowles 2225J2500180KCT technical specifications.
| Capacitance | 18pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J2500180KCT to view detailed technical specifications.
No datasheet is available for this part.