The 2225Y0500125JXT is a 1.2uF ceramic capacitor from Knowles, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a 2225 package type. The capacitor has a width of 5.7mm, a length of 6.3mm, and a height of 4.2mm.
Knowles 2225Y0500125JXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 1.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y0500125JXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.