Knowles 2225Y0500681JCT is a ceramic capacitor with a capacitance of 0.00068uF, a DC rated voltage of 50V, and an operating temperature range of -55 to 125 degrees Celsius. It has a package type of 2225 and dimensions of 5.7mm in width, 6.3mm in length, and 4.2mm in height. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Knowles 2225Y0500681JCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y0500681JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.