The 0.01uF 100VDC 2% C0G FlexiCap Ceramic Chip Capacitor 2225 Surface Mount is a ceramic chip capacitor with a capacitance of 0.01uF and a voltage rating of 100VDC. It has a tolerance of 2% and is constructed with a C0G dielectric material. The capacitor is a FlexiCap technology and is available in a 2225 package style with a pad termination style. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Knowles 2225Y1000103GCT technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y1000103GCT to view detailed technical specifications.
No datasheet is available for this part.