This Knowles 2225Y1K00682JXR capacitor features a capacitance of 0.0068uF, a voltage rating of 1000VDC, and a tolerance of 5%. It is constructed with X7R dielectric material and has a flat construction. The capacitor is a multilayer ceramic (MLCC) type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 2225Y1K00682JXR technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y1K00682JXR to view detailed technical specifications.
No datasheet is available for this part.