Knowles 2225Y1K20560JCR ceramic capacitor features a capacitance of 56pF with a tolerance of 5% and a DC rated voltage of 1200VDC. It has a negative capacitance tolerance of -5% and is constructed with a FlexiTerm technology. The capacitor is available in a 2225 package with a surface mount style and a ceramic chip case. It operates within a temperature range of -55 to 125 degrees Celsius.
Knowles 2225Y1K20560JCR technical specifications.
| Capacitance | 56pF |
| Voltage | 1200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y1K20560JCR to view detailed technical specifications.
No datasheet is available for this part.