The Knowles 2225Y2500331FFR is a 330pF ceramic chip capacitor with a DC rated voltage of 250VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 2225Y2500331FFR technical specifications.
| Capacitance | 330pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y2500331FFR to view detailed technical specifications.
No datasheet is available for this part.