The 2225 2000VDC 2% C0G FlexiCap Ceramic Chip Capacitor is a surface mount capacitor with a capacitance of 82pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is a multilayer ceramic (MLCC) capacitor with a termination style of pad.
Knowles 2225Y2K00820GCR technical specifications.
| Capacitance | 82pF |
| Voltage | 2000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y2K00820GCR to view detailed technical specifications.
No datasheet is available for this part.