This 3.3uF multilayer ceramic capacitor from Knowles has a rated voltage of 100VDC and a tolerance of 10%. It is designed for surface mount applications and features a ceramic chip case style. The operating temperature range is -30°C to 85°C.
Knowles 2225Y335K101N technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Y5V |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y335K101N to view detailed technical specifications.
No datasheet is available for this part.