The Knowles 2225Y6K00680FCT is a 68pF ceramic chip capacitor with a DC rated voltage of 6000VDC and a tolerance of 1%. It features a C0G dielectric and a FlexiCap technology. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 2225Y6K00680FCT technical specifications.
| Capacitance | 68pF |
| Voltage | 6000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y6K00680FCT to view detailed technical specifications.
No datasheet is available for this part.