Knowles 3333B103M402PW technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 3333 |
| Case Code (Metric) | 8383 |
| Package/Case | 3333 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 3333B103M402PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.