Knowles 3333N222F402P technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 1% |
| DC Rated Voltage | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 3333N222F402P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.