Knowles 3530B103K302LER technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Dissipation Factor | 0.001% |
| Height | 8.89mm |
| Lead Pitch | 9.65mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 3530B103K302LER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.