Knowles 3530B103K801LEH technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 3530B103K801LEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.