Knowles 3530B472K302P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 8.89 |
| Manufacturer Series | 3530B(3KV) |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | SIZE(X7R)COMMERCIAL |
| Height | 6.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 3530B472K302P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.