Knowles 3530B684M501NTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 8.89 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 6.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 3530B684M501NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.