Knowles 4040N153M302N technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 4040 |
| Case Code (Metric) | 1010 |
| Package/Case | 4040 |
| Dielectric | C0G |
| Height | 7.62mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 3kV |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 4040N153M302N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.