This 0.47uF ceramic chip capacitor is designed for surface mount applications and features a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 1000VDC and a tolerance of 10%. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Knowles 6560B474K102S technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Package/Case | 6560 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Knowles 6560B474K102S to view detailed technical specifications.
No datasheet is available for this part.