Knowles 7565B395K601LER technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 7565B395K601LER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
