Knowles 8111N0500104MXC12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.81 |
| Manufacturer Series | 8111N |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 8111N(X7R,50V) |
| Height | 5.31 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 8111N0500104MXC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.