Knowles 8111N1000103KXC42 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend Standoff |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 3.81(Max) |
| Product Depth (mm) | 2.54(Max) |
| Product Height (mm) | 5.31(Max) |
| Seated Plane Height (mm) | 5.31(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.81 X 2.54 X 5.31 |
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 8111N1000103KXC42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.